The TDK B37986G ceramic capacitor features a capacitance of 3.9nF and a voltage rating of 50V. It is available in a radial package with a lead pitch of 0.197inch and a seated height of 0.098inch. The capacitor is designed for through hole mounting and has a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and meets AEC-Q200 ratings.
TDK B37986G5392J000 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.256inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Series | B37986G |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37986G5392J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.