This is a 0.01uF ceramic capacitor with a voltage rating of 100VDC and a tolerance of 20%. It has a dielectric of X7R and is designed for through hole mounting. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a radial termination style and a dipped case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 6.5(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |