SAW Filter, 1 Function(s), 1484.3MHz, 8 Pin(s), Ceramic, ROHS COMPLIANT, SMD, QCC8F, 8 PIN
TDK B39152-B1656-B510 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39152-B1656-B510 to view detailed technical specifications.
No datasheet is available for this part.