The TDK B39162-B7722-C510 is a surface mount SAW filter with a bandwidth of 2MHz and a frequency of 1.575GHz. It has an insertion loss of 1.4dB and is lead free. The filter is packaged in a tape and reel with 9000 units per package. It is compliant with RoHS regulations and has a height of 0.031inch, length of 0.098inch, and width of 0.079inch.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 2MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Height | 0.031inch |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.079inch |
| RoHS | Compliant |