TDK B39162-B9016-E610 technical specifications.
| Frequency | 1.57542GHz |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39162-B9016-E610 to view detailed technical specifications.
No datasheet is available for this part.