SAW Filter Band Pass 1575.42MHz 1.4dB 50Ohm SMD 4 Pin DCS4G
TDK B39162-B9037-E910 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.