
SAW Filter, 1 Function(s), 1575.42MHz, 6 Pin(s), Ceramic, ROHS COMPLIANT, SMD, DCC6D, 6 PIN
TDK B39162B4050U510 technical specifications.
| Bandwidth | 2.4MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Height | 0.043inch |
| Impedance | 50R |
| Insertion Loss | 3.3dB |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| Voltage Rating | 6V |
| Width | 0.118inch |
| RoHS | Compliant |
No datasheet is available for this part.