
The B39 Series EMI filter operates within a frequency of 1.57542GHz and has an impedance of 50R. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is available in quantities of 9000 per reel, packaged in tape and reel format.
Sign in to ask questions about the TDK B39162B7829C710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39162B7829C710 technical specifications.
| Frequency | 1.57542GHz |
| Impedance | 50R |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39162B7829C710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
