This surface mount filter operates at a frequency of 174.2MHz with a maximum load impedance of 50 ohms. It is designed to function within a temperature range of -40°C to 85°C. The filter is packaged in tape and reel quantities of 3000 units. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Frequency | 174.2MHz |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |