TDK B39171-B5017-U310 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | B5017 |
| Height | 1.35 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39171-B5017-U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.