
SAW Filter Low Loss 1747.5MHz 4dB 50Ohm SMD 6 Pin DCC6C
Checking distributor stock and pricing after the page loads.
| Frequency | 1.7475GHz |
| Lead Free | Lead Free |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |