SAW Filter, 1 Function(s), 1747.5MHz, SMD, 5 PIN
TDK B39172B8810P810 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 0.9 |
| Length | 1.1 |
| Number of Functions | 1 |
| Height | 0.4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.