SAW Filter RF 1842.5MHz 4dB 50Ohm SMD 6 Pin DCC6C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | B4137 |
| Height | 1.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |