FILTER SAW 1.8425GHZ LOWLOSS SMD
TDK B39182-B7716-B610 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.843GHz |
| Height | 0.031inch |
| Insertion Loss | 3dB |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39182-B7716-B610 to view detailed technical specifications.
No datasheet is available for this part.