SAW Filter Low Loss 1842.5MHz 2.8dB 50Ohm SMD 5 Pin
TDK B39182-B7822-C710 technical specifications.
| Frequency | 1.8425GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39182-B7822-C710 to view detailed technical specifications.
No datasheet is available for this part.