TDK B39191-B7305-A810 technical specifications.
| Frequency | 190MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B39191-B7305-A810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.