SAW Filter IF 192MHz 9.5dB 50Ohm SMD 12Pin QCC12E
TDK B39191B5219H810 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 2 |
| Height | 1.33 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.