Sign in to ask questions about the TDK B39192-B9014-E910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39192-B9014-E910 technical specifications.
| Frequency | 1.88GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39192-B9014-E910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
