SAW Filter RF 1880MHz 3.8dB 50Ohm SMD 5Pin SMT
TDK B39192B8815P810 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 0.9 |
| Length | 1.1 |
| Number of Functions | 1 |
| Height | 0.45 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.