SAW Filter Low Loss 1950MHz 2.2dB 50Ohm SMD 4 Pin DCS4G
TDK B39202-B9031-E910 technical specifications.
| Frequency | 1.95GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.