SAW Filter Low Loss 2140MHz 2.5dB 100Ohm SMD 8 Pin QCC8D
TDK B39212-B4177-U810 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | B4177 |
| Height | 1.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39212-B4177-U810 to view detailed technical specifications.
No datasheet is available for this part.