SAW Filter, 1 Function(s), 2140MHz, SMD, DCS6R, 6 PIN
TDK B39212-B9005-E810 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Width | 1.6 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | B9005 |
| Height | 0.68 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39212-B9005-E810 to view detailed technical specifications.
No datasheet is available for this part.