Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B39221-B4935-U310
Datasheet
TDK
B39221-B4935-U310
Acquired
SAW Filter Low Loss 220.38MHz
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
SAW Filter Low Loss 220.38MHz
Frequency
220.38MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Frequency
220.38MHz
Max Operating Temperature
85°C
Min Operating Temperature
-30°C
Package Quantity
3000
RoHS Compliant
Yes
Termination
SMD/SMT
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account