The TDK B39231-B4846-U310 is a SAW filter with a bandwidth of 270kHz and a frequency of 225MHz. It has an impedance of 860R and an insertion loss of 3.9dB. This lead-free component is suitable for surface mount applications and operates within a temperature range of -25°C to 75°C. The filter is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B39231-B4846-U310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 270kHz |
| Frequency | 225MHz |
| Impedance | 860R |
| Insertion Loss | 3.9dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B4846 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B39231-B4846-U310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.