SAW Filter, 1 Function(s), 241MHz, CERAMIC, QCC-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | B4849 |
| Height | 1.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |