SAW Filter Low Loss 310MHz 2.5dB 50Ohm SMD 8 Pin QCC8C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Height | 1.35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |