TDK B39311B3713U410 technical specifications.
| Bandwidth | 600kHz |
| Package/Case | SMD/SMT |
| Frequency | 313.85MHz |
| Height | 0.043inch |
| Impedance | 50R |
| Insertion Loss | 1.7dB |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39311B3713U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
