
The TDK B39311B3714U410 is a surface mount SAW filter with a frequency of 314.35MHz and an impedance of 50R. It has an insertion loss of 1.9dB and is designed to operate within a temperature range of -40°C to 125°C. This RoHS compliant filter is packaged in tape and reel with a quantity of one per reel.
TDK B39311B3714U410 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 314.35MHz |
| Height | 0.043inch |
| Impedance | 50R |
| Insertion Loss | 1.9dB |
| Length | 3mm |
| Load Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39311B3714U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
