
This SAW filter from TDK has a bandwidth of 1.1MHz and operates over a temperature range of -40°C to 105°C. It features an impedance of 50R and an insertion loss of 1.9dB. The filter is packaged in SMD/SMT form and is suitable for surface mount applications.
Sign in to ask questions about the TDK B39311B3784Z810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39311B3784Z810 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | SMD/SMT |
| Frequency | 314.45MHz |
| Height | 0.059inch |
| Impedance | 50R |
| Insertion Loss | 1.9dB |
| Length | 0.15inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39311B3784Z810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.