TDK B39311R2710U310 technical specifications.
| Capacitance | 1.8pF |
| Package/Case | SMD/SMT |
| Frequency | 311.063MHz |
| Height | 0.053inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39311 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39311R2710U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
