
The B39311R854H210 is a surface mount resonator from TDK with a frequency of 314.5MHz and an impedance of 50R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resonator is packaged in a tape and reel format with 3000 units per package.
Sign in to ask questions about the TDK B39311R854H210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39311R854H210 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 314.5MHz |
| Height | 0.057inch |
| Impedance | 50R |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | B39311 |
| Termination | SMD/SMT |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39311R854H210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.