
The B39311R884H210 is a 310MHz resonator with a capacitance of 2.7pF and an impedance of 50R. It is designed for surface mount applications and is lead free. The resonator has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format with a quantity of one per reel.
Sign in to ask questions about the TDK B39311R884H210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39311R884H210 technical specifications.
| Capacitance | 2.7pF |
| Package/Case | SMD/SMT |
| Frequency | 310MHz |
| Height | 0.057inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | B39311 |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39311R884H210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
