
The B39311R966H110 is a resonator with a capacitance of 3.2pF and an impedance of 50R. It operates at a frequency of 314.9MHz and has a frequency stability of 50ppm. The device is packaged in an SMD/SMT package with dimensions of 0.039inch in height and 0.118inch in length and width. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -45°C.
Sign in to ask questions about the TDK B39311R966H110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39311R966H110 technical specifications.
| Capacitance | 3.2pF |
| Package/Case | SMD/SMT |
| Frequency | 314.9MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Impedance | 50R |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | R966 |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39311R966H110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.