The B39321R0901H110 is a 315MHz resonator with an impedance of 50 ohms. It operates over a temperature range of -40°C to 125°C. This component is available in a surface-mount package, suitable for automated assembly. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Frequency | 315MHz |
| Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |