
This 315MHz SAW resonator features an impedance of 50 ohms and an insertion loss of 1.4 dB. It operates within a temperature range of -45°C to 125°C. The device is packaged in a RoHS compliant, 6-pin SMD package and is available in quantities of 9000 per reel. The TDK B39 series resonator is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Frequency | 315MHz |
| Impedance | 50R |
| Insertion Loss | 1.4dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |
