
The TDK B39321R1921A310 is a SAW resonator with a frequency of 315MHz and a stability of 50ppm. It operates over a temperature range of -45°C to 125°C and is packaged in a RoHS compliant SMD package. The resonator is designed for surface mount applications and is available on tape and reel. It has an impedance of 50R and a height and length of 0.039inch and 0.118inch, respectively. The TDK B39321R1921A310 is a RoHS compliant component.
Sign in to ask questions about the TDK B39321R1921A310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39321R1921A310 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 315MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Impedance | 50R |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R1921 |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39321R1921A310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
