
This 315MHz SMD resonator features an impedance of 50R and operates at a supply voltage of 12V. It has a frequency stability of -0.032 ppm and an accuracy of 50 ppm. The resonator is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TDK B39321R801H210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39321R801H210 technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 315MHz |
| Frequency Stability | -0.032ppm |
| Height | 0.057inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Lead Length | 1.2mm |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 315MHz |
| Series | B39321 |
| Termination | SMD/SMT |
| Tolerance | 0.00023% |
| Voltage Rating | 12V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39321R801H210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.