
This SAW resonator from TDK operates within a frequency range of 315MHz and features an impedance of 50 ohms. It is designed for surface mount applications and is available in a 4-pin SMD package. The device is lead-free and compliant with ROHS standards. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TDK B39321R821H210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39321R821H210 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 315MHz |
| Height | 0.057inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | B39321 |
| Termination | SMD/SMT |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39321R821H210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.