315MHz SAW Resonator 50 Ohm -40°C ~ 95°C Surface Mount
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 315MHz |
| Height | 0.039inch |
| Impedance | 50R |
| Length | 0.118inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | B39321 |
| Width | 0.118inch |
| RoHS | Compliant |