
This SMD resonator from TDK operates at a frequency of 315.5MHz with an impedance of 50R. It features a surface mount package and is suitable for use in temperatures ranging from -40°C to 125°C. The device is packaged in cut tape and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B39321R903H110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 315.5MHz |
| Height | 0.039inch |
| Impedance | 50R |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B39321 |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39321R903H110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
