
The B39321R922H110 is a 3.3pF resonator with a frequency of 321MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resonator is packaged in a surface mount package and is available in quantities of 9000 per reel. It is suitable for use in a variety of applications where a stable frequency is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B39321R922H110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3pF |
| Package/Case | SMD/SMT |
| Frequency | 321MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Impedance | 50R |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | R922 |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39321R922H110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
