
This SMD resonator operates at a frequency of 315MHz with an impedance of 50R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resonator is lead free and RoHS compliant, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B39321R961H110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 315MHz |
| Height | 0.039inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39321 |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39321R961H110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
