SAW Filter, 1 Function(s), 326.4MHz, 8 Pin(s), Ceramic, SMD, 8 PIN
Checking distributor stock and pricing after the page loads.
| Frequency | 326.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |