SAW Filter, 1 Function(s), 34.85MHz, 18 Pin(s), Plastic, ROHS COMPLIANT, SMD, DUROPLAST, DIP18D, 18 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Width | 4.8 |
| Length | 13.7 |
| Number of Functions | 1 |
| Manufacturer Series | X7268L |
| Height | 2.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |