
The B39351R802H210 is a 2.5pF resonator with a frequency of 345MHz, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resonator is packaged in a lead-free SMD/SMT package, available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B39351R802H210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.5pF |
| Package/Case | SMD/SMT |
| Frequency | 345MHz |
| Height | 0.057inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | B39351 |
| Width | 0.138inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B39351R802H210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
