
SAW Filter Low Loss 357.1MHz 11dB 50Ohm SMD 8 Pin QCC8C
Checking distributor stock and pricing after the page loads.
| Frequency | 357.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| RoHS | Compliant |