TDK B39361-X6966-M100 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SIP |
| Frequency | 36.125MHz |
| Height | 0.343inch |
| Impedance | 50R |
| Insertion Loss | 20.3dB |
| Lead Free | Lead Free |
| Length | 0.681inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | X6966 |
| Termination | Radial |
| Voltage Rating | 5V |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39361-X6966-M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
