TDK B39371-B3677-U310 technical specifications.
| Frequency | 374MHz |
| Height | 1.35mm |
| Insertion Loss | 10dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39371-B3677-U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
