SAW Filter, 1 Function(s), 38.912MHz
TDK B39389-X6922-N201 technical specifications.
| Frequency | 38.912MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39389-X6922-N201 to view detailed technical specifications.
No datasheet is available for this part.