
The B39391-R882-H210 is a 2.5pF resonator with a frequency of 390MHz and an impedance of 50R. It is a surface mount device with a height of 0.057inch and a length of 0.197inch. The resonator is designed to operate within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is packaged in a tape and reel format with a quantity of one device per package.
Sign in to ask questions about the TDK B39391-R882-H210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B39391-R882-H210 technical specifications.
| Capacitance | 2.5pF |
| Package/Case | SMD/SMT |
| Frequency | 390MHz |
| Height | 0.057inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39391 |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39391-R882-H210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.